Tesa 53393 Strapping Tape, 50m x 50mm

RS Stock No.: 185-9506Brand: TesaManufacturers Part No.: 53393-00001-00
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre, PET

Width

50mm

Length

50m

Thickness

0.17mm

Elongation At Break

5%

Model Number

53393

Tensile Strength

520N/cm

Stock information temporarily unavailable.

P.O.A.

Tesa 53393 Strapping Tape, 50m x 50mm

P.O.A.

Tesa 53393 Strapping Tape, 50m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre, PET

Width

50mm

Length

50m

Thickness

0.17mm

Elongation At Break

5%

Model Number

53393

Tensile Strength

520N/cm