Technical documents
Specifications
Brand
TesaBacking Material
Glass Fibre PET Film
Adhesive Material
Natural Rubber
Width
75mm
Length
50m
Model Number
04591-00008-00
Country of Origin
China
Stock information temporarily unavailable.
€ 228.12
€ 19.01 Each (In a Pack of 12) (ex VAT)
Tesa 04591-00008-00 Masking Tape 75mm x 50m
12
€ 228.12
€ 19.01 Each (In a Pack of 12) (ex VAT)
Tesa 04591-00008-00 Masking Tape 75mm x 50m
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaBacking Material
Glass Fibre PET Film
Adhesive Material
Natural Rubber
Width
75mm
Length
50m
Model Number
04591-00008-00
Country of Origin
China