Tesa 4438 Blue Masking Tape 50mm x 50m

RS Stock No.: 378-9908Brand: TesaManufacturers Part No.: 04438-00020-00
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

UV Resistant Paper

Adhesive Material

Acrylic

Width

50mm

Length

50m

Model Number

4438

Thickness

0.17mm

Colour

Blue

Country of Origin

Germany

Product details

Durable exterior masking tape 4438

Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.

UV Resistance: 12 weeks

You may be interested in
Stock information temporarily unavailable.

€ 38.48

€ 38.48 Each (ex VAT)

Tesa 4438 Blue Masking Tape 50mm x 50m

€ 38.48

€ 38.48 Each (ex VAT)

Tesa 4438 Blue Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 38.48
6 - 14€ 37.55
15+€ 37.36
You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

UV Resistant Paper

Adhesive Material

Acrylic

Width

50mm

Length

50m

Model Number

4438

Thickness

0.17mm

Colour

Blue

Country of Origin

Germany

Product details

Durable exterior masking tape 4438

Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.

UV Resistance: 12 weeks

You may be interested in