Technical documents
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
19mm
Length
50m
Model Number
4323
Thickness
0.13mm
Colour
Beige
Country of Origin
Germany
Stock information temporarily unavailable.
€ 3.99
€ 3.99 Each (ex VAT)
Tesa 4323 Beige Masking Tape 19mm x 50m
1
€ 3.99
€ 3.99 Each (ex VAT)
Tesa 4323 Beige Masking Tape 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 3.99 |
6 - 14 | € 3.89 |
15+ | € 3.85 |
Technical documents
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
19mm
Length
50m
Model Number
4323
Thickness
0.13mm
Colour
Beige
Country of Origin
Germany