Technical documents
Specifications
Brand
TesaBacking Material
PP
Width
48mm
Length
100m
Thickness
42µm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
145%
Model Number
04280-00018-00
Tensile Strength
40N/cm
Series
4280
Country of Origin
Italy
Stock information temporarily unavailable.
€ 124.47
€ 3.457 Each (In a Pack of 36) (ex VAT)
Tesa 4280 Transparent Packing Tape, 100m x 48mm
36
€ 124.47
€ 3.457 Each (In a Pack of 36) (ex VAT)
Tesa 4280 Transparent Packing Tape, 100m x 48mm
Stock information temporarily unavailable.
36
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaBacking Material
PP
Width
48mm
Length
100m
Thickness
42µm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
145%
Model Number
04280-00018-00
Tensile Strength
40N/cm
Series
4280
Country of Origin
Italy