Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

RS Stock No.: 729-9904Brand: TenteManufacturers Part No.: 5947 UAP 100 P30-13
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

119mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Polyurethane

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

Country of Origin

France

Product details

Institutional Castor - Synthetic, Series 5940

Tente Series 5940 LINEA double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 bolts may be used with the castors which can be removed without removing the castor wheel. The polyamide LINEA castors, incorporating a polyurethane tread, can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring, providing comfort and safety for patients.

Series 5940 LINEA castors offer a number of benefits that include the following:

Two precision ball bearings within swivel head, offering an effective, easy castor swivel action

Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning

Maintenance-free central locking engages with toothed wheel rim interior

Transparent, non-rotating castor wheel centre, that could be customised to suit individual company/organisational requirements

Elegant, appealing castor design, inspiring trust and confidence for patients

Stock information temporarily unavailable.

€ 37.57

€ 37.57 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

€ 37.57

€ 37.57 Each (ex VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.57
5 - 9€ 36.62
10+€ 36.45

Technical documents

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

119mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Polyurethane

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

Country of Origin

France

Product details

Institutional Castor - Synthetic, Series 5940

Tente Series 5940 LINEA double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 bolts may be used with the castors which can be removed without removing the castor wheel. The polyamide LINEA castors, incorporating a polyurethane tread, can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring, providing comfort and safety for patients.

Series 5940 LINEA castors offer a number of benefits that include the following:

Two precision ball bearings within swivel head, offering an effective, easy castor swivel action

Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning

Maintenance-free central locking engages with toothed wheel rim interior

Transparent, non-rotating castor wheel centre, that could be customised to suit individual company/organisational requirements

Elegant, appealing castor design, inspiring trust and confidence for patients