Technical documents
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
128mm
Wheel Width
35mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Product details
Institutional Castor, Series 3370/3377/3478
Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.
€ 13.06
€ 13.06 Each (ex VAT)
1
€ 13.06
€ 13.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
128mm
Wheel Width
35mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Product details
Institutional Castor, Series 3370/3377/3478
Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.