Tente Swivel Castor Wheel, 160kg Capacity, 125mm Wheel

RS Stock No.: 125-3746Brand: TenteManufacturers Part No.: 2340PIP125P30-13
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

160kg

Mounting Type

Single Bolt

Overall Height

157mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Germany

Product details

Tente Shopping Trolley Castor Series 2340

This swivel castor from Tente with its optimised tread has been designed to work with shopping trolleys. Made from pressed steel and zinc plated, this castor contains a precision ball bearing in the swivel head.
The centre of the wheel is made from polypropylene with a solid grey rubber tread which is non-marking.

Features and Benefits

• Temperature range -20 °C to 60°C
• Hardness of tread: A 75 Shore
• Non-marking wheels
• Load capacity 80 kg to 100 kg

Product Application Information

Ideal for use with shopping trolleys due to their stability.

€ 13.32

€ 13.32 Each (ex VAT)

Tente Swivel Castor Wheel, 160kg Capacity, 125mm Wheel

€ 13.32

€ 13.32 Each (ex VAT)

Tente Swivel Castor Wheel, 160kg Capacity, 125mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.32
5 - 9€ 12.94
10+€ 12.92

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

160kg

Mounting Type

Single Bolt

Overall Height

157mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

12mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Germany

Product details

Tente Shopping Trolley Castor Series 2340

This swivel castor from Tente with its optimised tread has been designed to work with shopping trolleys. Made from pressed steel and zinc plated, this castor contains a precision ball bearing in the swivel head.
The centre of the wheel is made from polypropylene with a solid grey rubber tread which is non-marking.

Features and Benefits

• Temperature range -20 °C to 60°C
• Hardness of tread: A 75 Shore
• Non-marking wheels
• Load capacity 80 kg to 100 kg

Product Application Information

Ideal for use with shopping trolleys due to their stability.