Technical documents
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Number of Pieces
30
Socket Head Type
e-Torx; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Stock information temporarily unavailable.
€ 171.89
€ 171.89 Each (ex VAT)
Teng Tools 30-Piece 3/8 in Standard Socket/Bit Set with Ratchet, e-Torx; Torx Bit
1
€ 171.89
€ 171.89 Each (ex VAT)
Teng Tools 30-Piece 3/8 in Standard Socket/Bit Set with Ratchet, e-Torx; Torx Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Number of Pieces
30
Socket Head Type
e-Torx; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No