Teng Tools 1/2 in Drive 23mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 198-1890Brand: Teng ToolsManufacturers Part No.: M120523-C
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

23mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm

€ 15.62

€ 15.62 Each (ex VAT)

Teng Tools 1/2 in Drive 23mm Standard Socket, 12 point, 38 mm Overall Length

€ 15.62

€ 15.62 Each (ex VAT)

Teng Tools 1/2 in Drive 23mm Standard Socket, 12 point, 38 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Socket Size

23mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm