Technical documents
Specifications
Brand
Teng ToolsSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Chrome Vanadium
Finish
Satin
Overall Length
323 mm
Height Safe
No
Stock information temporarily unavailable.
€ 104.51
€ 104.51 Each (ex VAT)
Teng Tools Combination Spanner, 24mm, 323 mm Overall
1
€ 104.51
€ 104.51 Each (ex VAT)
Teng Tools Combination Spanner, 24mm, 323 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teng ToolsSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Chrome Vanadium
Finish
Satin
Overall Length
323 mm
Height Safe
No