Tempo OPM510, SLS525 Multimode Fibre Optic Test Kit

RS Stock No.: 213-3625Brand: TempoManufacturers Part No.: 55500029
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Brand

Tempo

Cable Type

Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Model Number p

OPM510, SLS525

Country of Origin

China

Stock information temporarily unavailable.

€ 1,230.89

€ 1,230.89 Each (ex VAT)

Tempo OPM510, SLS525 Multimode Fibre Optic Test Kit

€ 1,230.89

€ 1,230.89 Each (ex VAT)

Tempo OPM510, SLS525 Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tempo

Cable Type

Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Model Number p

OPM510, SLS525

Country of Origin

China