Technical documents
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Mushroom with Key Switch
IP Rating
IP66
Manufacturer Part No.
ZB2BS944+ZB2BZ105
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Product details
Mushroom Head Switch
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Mushroom with Key Switch
IP Rating
IP66
Manufacturer Part No.
ZB2BS944+ZB2BZ105
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Product details
Mushroom Head Switch
You may be interested in
