Technical documents
Specifications
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
2m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V ac, 75 V dc
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.
€ 22.88
€ 22.88 Each (ex VAT)
1
€ 22.88
€ 22.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
2m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V ac, 75 V dc
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.