Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 120 mm Detection Range

RS Stock No.: 281-1537Brand: Telemecanique SensorsManufacturers Part No.: XU8M18MA230Distrelec Article No.: 30304390
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

120 mm

Output Type

Relay

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304390

Country of Origin

France

Product details

Series XU Extended Sensing Range Detector

Short-circuit protection on all models with transistor output
Programmable light/dark switching on all PNP versions and light switching with background suppression on multi-voltage versions
LED for visual indication of output state
Operating temperature range: -25 → +55 °C
IP67 rating
50 x 50mm reflector included with reflex system detector

Stock information temporarily unavailable.

€ 221.04

€ 221.04 Each (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 120 mm Detection Range

€ 221.04

€ 221.04 Each (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

120 mm

Output Type

Relay

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP67

Maximum Current

200 mA

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304390

Country of Origin

France

Product details

Series XU Extended Sensing Range Detector

Short-circuit protection on all models with transistor output
Programmable light/dark switching on all PNP versions and light switching with background suppression on multi-voltage versions
LED for visual indication of output state
Operating temperature range: -25 → +55 °C
IP67 rating
50 x 50mm reflector included with reflex system detector