Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

RS Stock No.: 179-9891Brand: Telemecanique SensorsManufacturers Part No.: XMLK016B2D21
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Male Connector

Response Time

5 ms

Maximum Current

20 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 310.95

€ 310.95 Each (ex VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

€ 310.95

€ 310.95 Each (ex VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Male Connector

Response Time

5 ms

Maximum Current

20 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more