Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
4P
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
36mm
Width
72mm
Maximum Operating Temperature
+70°C
Mechanical Life
30000000Cycles
Country of Origin
France
Product details
Series XCK-ML limit switches
Metal snap action limit switches
Approvals
UL, CSA
Standards
IEC 60947-5-1, EN 60947-5-1, UL 508, IEC 60204-1, EN 60204-1
€ 209.12
€ 209.12 Each (ex VAT)
1
€ 209.12
€ 209.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
4P
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
36mm
Width
72mm
Maximum Operating Temperature
+70°C
Mechanical Life
30000000Cycles
Country of Origin
France
Product details
Series XCK-ML limit switches
Metal snap action limit switches
Approvals
UL, CSA
Standards
IEC 60947-5-1, EN 60947-5-1, UL 508, IEC 60204-1, EN 60204-1