Technical documents
Specifications
Maximum Pressure Reading
69bar
Output Type
1 C/O
Media Measured
Synthetic Oil
Process Connection
G3/8
IP Rating
IP65
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 1,149.93
€ 1,149.93 Each (ex VAT)
Telemecanique Sensors Pressure Switch, 69bar Max, 1 C/O Output
1
€ 1,149.93
€ 1,149.93 Each (ex VAT)
Telemecanique Sensors Pressure Switch, 69bar Max, 1 C/O Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Pressure Reading
69bar
Output Type
1 C/O
Media Measured
Synthetic Oil
Process Connection
G3/8
IP Rating
IP65
Country of Origin
Czech Republic