Telegartner Telegartner Data Series Cat6a 48 Port RJ11, RJ12, RJ45 RJ Patch Panel Shielded 1U Grey

RS Stock No.: 238-3891Brand: TelegartnerManufacturers Part No.: J02024A0007
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat6a

Number Of Ports

48

Interface Type

RJ11, RJ12, RJ45

Shield Type

Shielded

Rack Height

1U

Colour

Grey

Series

Telegartner Data

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,161.39

€ 1,161.39 Each (ex VAT)

Telegartner Telegartner Data Series Cat6a 48 Port RJ11, RJ12, RJ45 RJ Patch Panel Shielded 1U Grey

€ 1,161.39

€ 1,161.39 Each (ex VAT)

Telegartner Telegartner Data Series Cat6a 48 Port RJ11, RJ12, RJ45 RJ Patch Panel Shielded 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,161.39
5 - 9€ 1,089.29
10+€ 1,027.43

Technical documents

Specifications

LAN Category

Cat6a

Number Of Ports

48

Interface Type

RJ11, RJ12, RJ45

Shield Type

Shielded

Rack Height

1U

Colour

Grey

Series

Telegartner Data

Country of Origin

Germany