Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
Circular Coaxial Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Series
NEX10
Country of Origin
Germany
Stock information temporarily unavailable.
€ 20.06
€ 20.06 Each (ex VAT)
Telegartner Nex10 Series Plug Cable Mount Circular Coaxial Connector, Solder Termination, Straight Body
1
€ 20.06
€ 20.06 Each (ex VAT)
Telegartner Nex10 Series Plug Cable Mount Circular Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.06 |
10 - 19 | € 18.54 |
20 - 49 | € 17.26 |
50 - 99 | € 15.60 |
100+ | € 14.25 |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
Circular Coaxial Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Series
NEX10
Country of Origin
Germany