Technical documents
Specifications
Brand
TelegartnerGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors
50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange
Telegärtner BNC RF Connectors
€ 11.87
€ 11.87 Each (ex VAT)
1
€ 11.87
€ 11.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.87 |
10 - 49 | € 11.43 |
50 - 99 | € 10.80 |
100 - 249 | € 10.49 |
250+ | € 9.91 |
Technical documents
Specifications
Brand
TelegartnerGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Insulated Bulkhead Socket Connectors
50 Ohm BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and coloured insulation flange. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body, gold plated centre contact and are available with a choice of insulation flange colours:
Insulated BNC bulkhead socket 193-8344 has a black insulation flange
Insulated BNC bulkhead socket 193-8350 has a white insulation flange
Insulated BNC bulkhead socket 193-8366 has a red insulation flange
Insulated BNC bulkhead socket 193-8580 has a blue insulation flange