Telegartner AMJ Series PIN Ethernet Connector, Keystone Mount, Cat 8.1 1 Port 1 -Way

RS Stock No.: 238-3867Brand: TelegartnerManufacturers Part No.: J00029A8000
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

PIN

LAN Category

Cat 8.1

Number of Ports

1

Mounting Type

Keystone Mount

Number Of Ways

1

Connector Type

Ethernet

Series

AMJ

Series Number

J00029A8000

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.82

€ 48.82 Each (ex VAT)

Telegartner AMJ Series PIN Ethernet Connector, Keystone Mount, Cat 8.1 1 Port 1 -Way

€ 48.82

€ 48.82 Each (ex VAT)

Telegartner AMJ Series PIN Ethernet Connector, Keystone Mount, Cat 8.1 1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 48.82
10 - 24€ 45.45
25 - 49€ 42.63
50 - 99€ 40.17
100+€ 38.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

PIN

LAN Category

Cat 8.1

Number of Ports

1

Mounting Type

Keystone Mount

Number Of Ways

1

Connector Type

Ethernet

Series

AMJ

Series Number

J00029A8000

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more