Technical documents
Specifications
Brand
TeleMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 10s
Series
ENYA
Dimensions
65 x 17.5 x 87mm
Operating Temperature Range
+55°C
Height
87mm
Minimum Operating Temperature
-25°C
Length
65mm
Maximum Operating Temperature
+55°C
Width
17.5mm
Terminal Type
Screw
Number of Poles
1
Country of Origin
Austria
Product details
ENYA Series Current Monitoring Relay
TELE ENYA series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.
Shock resistant
DIN Rail mount
LED indicator
Screw terminals
Multifunction
1 change over contact
17.5 mm width
€ 255.09
€ 255.09 Each (ex VAT)
1
€ 255.09
€ 255.09 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 255.09 |
5 - 9 | € 251.42 |
10+ | € 247.53 |
Technical documents
Specifications
Brand
TeleMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 10s
Series
ENYA
Dimensions
65 x 17.5 x 87mm
Operating Temperature Range
+55°C
Height
87mm
Minimum Operating Temperature
-25°C
Length
65mm
Maximum Operating Temperature
+55°C
Width
17.5mm
Terminal Type
Screw
Number of Poles
1
Country of Origin
Austria
Product details
ENYA Series Current Monitoring Relay
TELE ENYA series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.
Shock resistant
DIN Rail mount
LED indicator
Screw terminals
Multifunction
1 change over contact
17.5 mm width