TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 37 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

RS Stock No.: 282-1659Brand: TEC MotorsManufacturers Part No.: 37.023TECCB3-IE3
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

37 kW

Efficiency Class

IE3

Frequency Rating

50Hz

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,747.85

€ 2,747.85 Each (ex VAT)

TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 37 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

€ 2,747.85

€ 2,747.85 Each (ex VAT)

TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 37 kW, IE3, 2 Pole, B3 Foot Mounted Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

37 kW

Efficiency Class

IE3

Frequency Rating

50Hz

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3C

Country of Origin

China