Technical documents
Specifications
Brand
TEC MotorsPower Rating
1.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
2
Mounting Type
B34 Foot & Face Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3A
Country of Origin
China
Stock information temporarily unavailable.
€ 334.13
€ 334.13 Each (ex VAT)
TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.5 kW, IE3, 2 Pole, B34 Foot & Face Mounted Mounting
1
€ 334.13
€ 334.13 Each (ex VAT)
TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.5 kW, IE3, 2 Pole, B34 Foot & Face Mounted Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TEC MotorsPower Rating
1.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
2
Mounting Type
B34 Foot & Face Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3A
Country of Origin
China