Technical documents
Specifications
Brand
TE ConnectivityResistance
13mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 9.79
€ 0.979 Each (In a Bag of 10) (ex VAT)
TE Connectivity TLM 13mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
10
€ 9.79
€ 0.979 Each (In a Bag of 10) (ex VAT)
TE Connectivity TLM 13mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 0.979 | € 9.79 |
100 - 240 | € 0.696 | € 6.96 |
250 - 490 | € 0.625 | € 6.25 |
500 - 990 | € 0.578 | € 5.78 |
1000+ | € 0.531 | € 5.31 |
Technical documents
Specifications
Brand
TE ConnectivityResistance
13mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
TLM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
++55°°C
Country of Origin
Taiwan, Province Of China