TE Connectivity Straight Female 5 way M12 to M12 Cable Assembly, 1.5m

RS Stock No.: 271-1416Brand: TE ConnectivityManufacturers Part No.: T4151320005-003
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Length

1.5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12

Stock information temporarily unavailable.

€ 88.97

€ 17.794 Each (In a Box of 5) (ex VAT)

TE Connectivity Straight Female 5 way M12 to M12 Cable Assembly, 1.5m

€ 88.97

€ 17.794 Each (In a Box of 5) (ex VAT)

TE Connectivity Straight Female 5 way M12 to M12 Cable Assembly, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
5 - 5€ 17.794€ 88.97
10 - 20€ 17.287€ 86.44
25 - 45€ 16.768€ 83.84
50 - 95€ 16.378€ 81.89
100+€ 15.977€ 79.89

Technical documents

Specifications

Length

1.5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12