Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
30.0 V
Coding
A
Shell Size
13.5
Mating Type
Threaded
Housing Material
Brass
Pole Format
4P
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Contact Material
Brass
Series Number
T4013019
Maximum Operating Temperature
+85°C
Product details
M8 Field Installable Connector, Shielded
A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Circular Male and Female versions available
Shielded
Straight or angled versions
€ 21.64
€ 21.64 Each (ex VAT)
1
€ 21.64
€ 21.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
30.0 V
Coding
A
Shell Size
13.5
Mating Type
Threaded
Housing Material
Brass
Pole Format
4P
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Contact Material
Brass
Series Number
T4013019
Maximum Operating Temperature
+85°C
Product details
M8 Field Installable Connector, Shielded
A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Circular Male and Female versions available
Shielded
Straight or angled versions