TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67

RS Stock No.: 134-5716Brand: TE ConnectivityManufacturers Part No.: T4011008031-000Distrelec Article No.: 30222553
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded

Shell Size

13.5

Housing Material

Thermoplastic

Pole Format

3P

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Series Number

T4011008

Country of Origin

China

Product details

M8 Field Installable Connector, Unshielded

A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Circular Male and Female versions available
Unshielded
Straight or angled versions

Stock information temporarily unavailable.

€ 11.43

€ 11.43 Each (ex VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67

€ 11.43

€ 11.43 Each (ex VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.43
5 - 9€ 10.96
10 - 24€ 10.84
25+€ 10.63

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded

Shell Size

13.5

Housing Material

Thermoplastic

Pole Format

3P

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Series Number

T4011008

Country of Origin

China

Product details

M8 Field Installable Connector, Unshielded

A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Circular Male and Female versions available
Unshielded
Straight or angled versions