TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 43.1mm Sleeve Dia. x 304.8mm Length 3:1 Ratio, SST Series

RS Stock No.: 316-1029Brand: TE ConnectivityManufacturers Part No.: SST-12-17/FR
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

43.1mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

304.8mm

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

SST

Country of Origin

Czech Republic

Product details

Flame Retardant Thermoform SST-FR Sleeving 3:1

Adhesive lined provides waterproofing and strain relief
No need for greases, tape or epoxy
Thick wall insulation and abrasion-protection
Flame retardant and heat resistant
Operating temp -55°C to 90°C
Min shrink temp 120°C

Provides a simple, positive splice sealing method that offers protection under adverse environmental conditions.

Approvals

LROS

Standards

AMS-DTL-1-23053/15A

Stock information temporarily unavailable.

€ 38.62

€ 38.62 Each (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 43.1mm Sleeve Dia. x 304.8mm Length 3:1 Ratio, SST Series

€ 38.62

€ 38.62 Each (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 43.1mm Sleeve Dia. x 304.8mm Length 3:1 Ratio, SST Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 38.62
15 - 49€ 37.36
50+€ 35.94

Technical documents

Specifications

Sleeve Diameter

43.1mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

304.8mm

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

SST

Country of Origin

Czech Republic

Product details

Flame Retardant Thermoform SST-FR Sleeving 3:1

Adhesive lined provides waterproofing and strain relief
No need for greases, tape or epoxy
Thick wall insulation and abrasion-protection
Flame retardant and heat resistant
Operating temp -55°C to 90°C
Min shrink temp 120°C

Provides a simple, positive splice sealing method that offers protection under adverse environmental conditions.

Approvals

LROS

Standards

AMS-DTL-1-23053/15A