TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load

RS Stock No.: 204-7645Brand: TE ConnectivityManufacturers Part No.: SSRMP-480D25
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V

Minimum Load Voltage

48 V

Switching Type

Zero

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany

Stock information temporarily unavailable.

€ 47.93

€ 47.93 Each (ex VAT)

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load

€ 47.93

€ 47.93 Each (ex VAT)

TE Connectivity SSRMP Series Solid State Relay, 25 A Load, Panel Mount, 480 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V

Minimum Load Voltage

48 V

Switching Type

Zero

Range

Mini Puck

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSRMP

Country of Origin

Germany