Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
51mm
Colour
Grey
Shrunk Diameter
25.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
Polyolefin
Flame Retardant
Yes
Series
RNF-100
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Heat Shrink Tubing, Grey 51mm Sleeve Dia. x 1.22m Length 2:1 Ratio, RNF-100 Series
1
P.O.A.
TE Connectivity Heat Shrink Tubing, Grey 51mm Sleeve Dia. x 1.22m Length 2:1 Ratio, RNF-100 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
51mm
Colour
Grey
Shrunk Diameter
25.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
Polyolefin
Flame Retardant
Yes
Series
RNF-100