TE Connectivity PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
3
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
19465Ω
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Height
35mm
Maximum Switching Power AC
2.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
€ 14.74
€ 14.74 Each (ex VAT)
1
€ 14.74
€ 14.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 14.74 |
5 - 9 | € 14.50 |
10+ | € 14.14 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
3
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
19465Ω
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Height
35mm
Maximum Switching Power AC
2.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10