Technical documents
Specifications
Brand
TE ConnectivitySeries
Corcom P
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
Operating Temperature Range
-10 → +40 °C
Country of Origin
Mexico
You may be interested in
TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 FuseBrand: TE Connectivity
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 35.40
€ 35.40 Each (ex VAT)
TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0SS60, Faston
1
€ 35.40
€ 35.40 Each (ex VAT)
TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0SS60, Faston
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 FuseBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
Corcom P
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
Operating Temperature Range
-10 → +40 °C
Country of Origin
Mexico
You may be interested in
TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 FuseBrand: TE Connectivity
P.O.A.Each (ex VAT)