TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68

RS Stock No.: 239-6748Brand: TE ConnectivityManufacturers Part No.: PB7B2FM7M1CAL00
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

On-(On)

Illuminated

No

Series

PB7

Mounting Type

Panel Mount

Contact Configuration

SPST - NC

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB7B2FM7M1CAL00

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.83

€ 5.83 Each (ex VAT)

TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68

€ 5.83

€ 5.83 Each (ex VAT)

TE Connectivity PB7 Series Push Button Switch, On-(On), Panel Mount, SPST - NC, 50 V dc, 125V ac, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.83
10 - 24€ 5.39
25+€ 5.20

Technical documents

Specifications

Switch Operation

On-(On)

Illuminated

No

Series

PB7

Mounting Type

Panel Mount

Contact Configuration

SPST - NC

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB7B2FM7M1CAL00

Country of Origin

Taiwan, Province Of China