Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Colour
Silver
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Shielded
Yes
Standards Met
WSD 2516 (Performance Standard)
Series
INSTALITE
Country of Origin
United Kingdom
Product details
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes
€ 1,239.59
€ 123.959 Each (ex VAT)
10
€ 1,239.59
€ 123.959 Each (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
10mm
Colour
Silver
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
15mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Shielded
Yes
Standards Met
WSD 2516 (Performance Standard)
Series
INSTALITE
Country of Origin
United Kingdom
Product details
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes