TE Connectivity L001035-01 Whip Antenna with SMA Connector, ISM Band, LoRaWAN, WiFi

RS Stock No.: 563-398Brand: TE ConnectivityManufacturers Part No.: L001035-01
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

ISM Band, LoRaWAN, WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

863 → 920 Mhz

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Mounting Type

Connector Mount

Gain

1.2dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

5.8g

Dimensions

50.5 x 8 (Dia.)mm

Height

50.5mm

Width_SC_PC

8mm

Minimum Operating Temperature

-30°C

Series

L001035

Maximum Operating Temperature

+75°C

Country of Origin

China

Stock information temporarily unavailable.

€ 6,820.40

€ 3.41 Each (In a Box of 2000) (ex VAT)

TE Connectivity L001035-01 Whip Antenna with SMA Connector, ISM Band, LoRaWAN, WiFi

€ 6,820.40

€ 3.41 Each (In a Box of 2000) (ex VAT)

TE Connectivity L001035-01 Whip Antenna with SMA Connector, ISM Band, LoRaWAN, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

ISM Band, LoRaWAN, WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

863 → 920 Mhz

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Mounting Type

Connector Mount

Gain

1.2dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

5.8g

Dimensions

50.5 x 8 (Dia.)mm

Height

50.5mm

Width_SC_PC

8mm

Minimum Operating Temperature

-30°C

Series

L001035

Maximum Operating Temperature

+75°C

Country of Origin

China