Technical documents
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
€ 110.09
€ 22.019 Each (In a Box of 5) (ex VAT)
5
€ 110.09
€ 22.019 Each (In a Box of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use