TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%

RS Stock No.: 720-5445Brand: TE ConnectivityManufacturers Part No.: HSC15033RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

33Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.83

€ 20.83 Each (ex VAT)

TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%
Select packaging type

€ 20.83

€ 20.83 Each (ex VAT)

TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.83
10 - 24€ 19.71
25 - 49€ 18.27
50 - 99€ 16.60
100+€ 15.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

33Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more