TE Connectivity 2-Axis Surface Mount Inclinometer, TDFN, 8-Pin

RS Stock No.: 893-7089PBrand: TE ConnectivityManufacturers Part No.: G-MRCO-017
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Inclinometer Sensors

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

30 V

Package Type

TDFN

Sensitivity

3kV

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-45 °C

Product details

TE Connectivity MS32 Inclination Sensors

This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a temperature compensated switching point. Suitable applications for these magnetic field sensors include industrial, automotive, consumer, contactless position detection, windows, doors, small stroke pneumatic cylinders and cover positions of notebooks.

Features and Benefits

• Sensor based on solid state magnetoresistance effect
• Linear field response
• Unipolar signal output
• High sensitivity
• Low hysteresis
• Supply voltage up to 30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.93

€ 2.985 Each (Supplied on a Reel) (ex VAT)

TE Connectivity 2-Axis Surface Mount Inclinometer, TDFN, 8-Pin
Select packaging type

€ 14.93

€ 2.985 Each (Supplied on a Reel) (ex VAT)

TE Connectivity 2-Axis Surface Mount Inclinometer, TDFN, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Type

Inclinometer Sensors

Number of Axis

2

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

30 V

Package Type

TDFN

Sensitivity

3kV

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-45 °C

Product details

TE Connectivity MS32 Inclination Sensors

This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a temperature compensated switching point. Suitable applications for these magnetic field sensors include industrial, automotive, consumer, contactless position detection, windows, doors, small stroke pneumatic cylinders and cover positions of notebooks.

Features and Benefits

• Sensor based on solid state magnetoresistance effect
• Linear field response
• Unipolar signal output
• High sensitivity
• Low hysteresis
• Supply voltage up to 30 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more