TE Connectivity 10104019-20 Biometric Sensor, 2-Pin

RS Stock No.: 197-5282PBrand: TE ConnectivityManufacturers Part No.: 10104019-20
brand-logo
View all in Biometric Sensor ICs

Technical documents

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

EPM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

33 V

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.07

€ 4.413 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 10104019-20 Biometric Sensor, 2-Pin
Select packaging type

€ 22.07

€ 4.413 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 10104019-20 Biometric Sensor, 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45€ 4.413€ 22.07
50 - 95€ 4.366€ 21.83
100 - 245€ 4.319€ 21.59
250 - 495€ 4.272€ 21.36
500+€ 4.224€ 21.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

EPM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

33 V

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more