TE Connectivity, DEUTSCH DT Male 2 Way

RS Stock No.: 217-5537Brand: TE ConnectivityManufacturers Part No.: DT04-2P-E008Distrelec Article No.: 30247542
brand-logo

Technical documents

Specifications

Series

DEUTSCH DT

Current Rating

13A

Mounting Type

Cable Mount

Gender

Male

Number Of Contacts

2

Distrelec Product Id

30247542

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 2.05

€ 2.05 Each (ex VAT)

TE Connectivity, DEUTSCH DT Male 2 Way

€ 2.05

€ 2.05 Each (ex VAT)

TE Connectivity, DEUTSCH DT Male 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.05
10 - 99€ 1.94
100+€ 1.82
You may be interested in

Technical documents

Specifications

Series

DEUTSCH DT

Current Rating

13A

Mounting Type

Cable Mount

Gender

Male

Number Of Contacts

2

Distrelec Product Id

30247542

Country of Origin

United States

You may be interested in