Technical documents
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
7.3mm
Sleeve Length
32.5mm
Material
Polyolefin
Dielectric Strength
1kV
Voltage Rating
2.5 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Product details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
€ 2.12
€ 2.12 Each (ex VAT)
1
€ 2.12
€ 2.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 2.12 |
15 - 49 | € 2.05 |
50+ | € 1.98 |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
7.3mm
Sleeve Length
32.5mm
Material
Polyolefin
Dielectric Strength
1kV
Voltage Rating
2.5 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Product details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield