TE Connectivity 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - CRGS2512J100R

RS Stock No.: 906-0468Brand: TE ConnectivityManufacturers Part No.: CRGS2512J100R
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.165Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

€ 7.67

€ 0.767 Each (In a Bag of 10) (ex VAT)

TE Connectivity 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - CRGS2512J100R
Select packaging type

€ 7.67

€ 0.767 Each (In a Bag of 10) (ex VAT)

TE Connectivity 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - CRGS2512J100R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.165Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format CRGS Series Anti-Surge Thick Film Resistors

TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering
Matte Sn finish over Ni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.165Each (Supplied as a Tape) (ex VAT)