TE Connectivity CPF 226kΩ, 1210 (3225M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 123-4709Brand: TE ConnectivityManufacturers Part No.: CPF0805B226KE1
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

226kΩ

Technology

Thin Film

Package/Case

1210 (3225M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 TE Connectivity CPF Series Precision Resistors 102kΩ - 392kΩ

CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Feature

Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C

Product Application Information

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 141.60

€ 0.142 Each (On a Reel of 1000) (ex VAT)

TE Connectivity CPF 226kΩ, 1210 (3225M) Thin Film SMD Resistor ±0.1% 0.1W

€ 141.60

€ 0.142 Each (On a Reel of 1000) (ex VAT)

TE Connectivity CPF 226kΩ, 1210 (3225M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Resistance

226kΩ

Technology

Thin Film

Package/Case

1210 (3225M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 TE Connectivity CPF Series Precision Resistors 102kΩ - 392kΩ

CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Feature

Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C

Product Application Information

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more