Technical documents
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF1
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
United States
€ 3,168.98
€ 3,168.98 1 Box of 1000 (ex VAT)
1
€ 3,168.98
€ 3,168.98 1 Box of 1000 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF1
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
United States
