TE Connectivity Automotive Connector Plug Yellow PCB 8 Way 927366-1

RS Stock No.: 183-9061Brand: TE ConnectivityManufacturers Part No.: 927366-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Plug Housing

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Mounting Type

PCB

Colour

Yellow

Height

23mm

Width

28.8mm

Depth

13.8mm

Stock information temporarily unavailable.

€ 802.40

€ 1.605 Each (In a Bag of 500) (ex VAT)

TE Connectivity Automotive Connector Plug Yellow PCB 8 Way 927366-1

€ 802.40

€ 1.605 Each (In a Bag of 500) (ex VAT)

TE Connectivity Automotive Connector Plug Yellow PCB 8 Way 927366-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Plug Housing

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Mounting Type

PCB

Colour

Yellow

Height

23mm

Width

28.8mm

Depth

13.8mm