TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 256-3963Brand: TE ConnectivityManufacturers Part No.: 7-1393215-9Distrelec Article No.: 13721099
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

1200Ω

Coil Power

480mW

Isolation Coil To Contact

4kVrms

Depth

10.4mm

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Series

Card E

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

25.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Czech Republic

Product details

E Series Power PCB Relay

Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm

Approvals

VDE, CSA, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.02

€ 24.02 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

€ 24.02

€ 24.02 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.02
5 - 9€ 23.21
10 - 14€ 22.35
15+€ 21.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

1200Ω

Coil Power

480mW

Isolation Coil To Contact

4kVrms

Depth

10.4mm

Life

20000 (Electrical) cycles, 20000000 (Mechanical) cycles

Series

Card E

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

25.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Czech Republic

Product details

E Series Power PCB Relay

Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm

Approvals

VDE, CSA, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more