Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.472Each (In a Pack of 10) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.472Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.472Each (In a Pack of 10) (ex VAT)