Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Female
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Housing Material
Polypheylene
Contact Material
Phosphor Bronze
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 5,445.70
€ 10.891 Each (In a Bag of 500) (ex VAT)
TE Connectivity 50-Way IDC Connector Socket for Cable Mount
500
€ 5,445.70
€ 10.891 Each (In a Bag of 500) (ex VAT)
TE Connectivity 50-Way IDC Connector Socket for Cable Mount
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Female
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Housing Material
Polypheylene
Contact Material
Phosphor Bronze
Country of Origin
Mexico